0
0 個項目NT$0.00

PSOC™ Edge: Next-Gen Machine-Learning MCUs

High-performance, low-power, secured MCUs with hardware-assisted machine learning (ML) acceleration

Overview

PSOC Overview

PSOCEdge is designed for next-generation responsive compute and control applications, featuring hardware-assisted machine learning (ML) acceleration. This new family of MCUs delivers next-level end-user experiences by enabling end products to be more intelligent and intuitively usable, thereby lowering the barrier in human-machine interaction and adding contextual awareness to end applications, all while providing robust privacy and safety protection through embedded Edge Protect technologies. PSOC™ Edge is part of a full Edge system solution, which includes microcontrollers (MCUs), software, and security.

The PSOC Edge devices are based on the high-performance Arm® Cortex®-M55, including Helium DSP support paired with Arm® Ethos-U55 and Cortex-M33 paired with Infineon’s ultra-low-power NNLite neural network accelerator.

The enhanced intelligence of the PSOC Edge series adds support for advanced graphics and audio- and vision-based applications to the extensive set of human interface modes (touch, graphics, voice) available in earlier generation PSOC devices.

The new series includes four product platforms PSOC Edge E81, E82, E83 and E84 enabling easy migration of applications within the family, as well as an upgrade path for earlier generation designs.

Features

PSOC Edge E84 block diagram

High Performance & Low Power Compute

  • Cortex®-M55 MCU core with Helium™ DSP
  • Cortex®-M33 MCU core with NNLite for always-on operation
  • Embedded ultra-low-power RRAM technology

Machine Learning

  • Ethos-U55 for high-performance AI/ML HW NN compute
  • Presence/Gesture/Motion
  • Predictive Maintenance
  • Anomaly Detection
  • Autonomous Operation

Advanced ML

  • Voice & Natural Language
  • Vision
  • Access & Safety

State-of-the-Art-Security 

  • Lockstep secured enclave in low-power always-on domain
  • Infineon Edge Protect Category 4
  • Off-the-shelf Trusted Firmware-M enablement and Mbed-TLS for crypto operations

More Memory Resources & SoC Integration

  • More and more memory available for next-gen apps 
  • Richer Peripheral set to reduce system cost

Enablement

  • ModusToolbox: Software, tools, middleware & more 
  • DEEPCRAFT™ AI Suite
  • Hardware evaluation and AI kits

Graphics

  • Graphics fully synchronized with voice and smart apps

Applications

PSOC Applications

Human Machine Interface (HMI)

  • Appliances
  • Industrial Device Usability
  • Factory Automation

Smart Home

  • Thermostat
  • Speaker
  • Door lock

Robotics

  • Vacuum Cleaner
  • Vacuum Robots
  • Service Robots
  • Lawn & Garden Robots
  • Industrial Robotics

Wearables

  • Fitness Watch
  • AR/MR/VR Glasses & Accessories
  • Audio Accessories

Security Camera

  • IP Camera
  • Doorbell
  • Security Camera & Accessories

Evaluation and Development Kits

Kits

Getting started is easy with the PSOC™ Edge kits designed to kickstart Edge AI projects.

  • PSOC Edge AI Kit (KIT_PSE84_AI) for low-cost Edge AI application development
  • PSOC Edge Evaluation Kit (KIT_PS884_EVAL) for rapid prototyping and development of applications, including base board plus system-on-module featuring PSOC Edge E84

Enablement Software

Enablement Software

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon microcontrollers and AIROC™ Wi-Fi and Bluetooth® devices. It provides both development tools and run-time software for a flexible and comprehensive development experience. The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging. The ModusToolbox™ run-time software includes an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support. 

Download free ModusToolbox™ Software ▶

For portable, scalable, next-gen MCU designs, the PSOC™ Edge MCUs are supported in the Zephyr® OS Ecosystem through the following kit: KIT_PSE84_EVAL. Zephyr is a small, yet scalable, full-featured OS with an architecture that allows developers to focus on applications requiring a real-time OS. It is flexible and customizable, and built with safety and security in mind.

Get started with Zephyr ▶

AI/ML Enablement

DEEPCRAFT™ AI Suite

DEEPCRAFT™ AI Suite, including DEEPCRAFT™ Studio, the DEEPCRAFT™ Model Converter, DEEPCRAFT™ Ready Models, DEEPCRAFT™ Audio Enhancement and DEEPCRAFT™ Voice Assistant, provide a comprehensive set of tools and software frameworks for developing intelligent edge devices with advanced AI capabilities. With DEEPCRAFT™, developers can simplify the development of Edge AI applications, improve performance, and reduce development time.

Learn More about DEEPCRAFT™ AI Suite ▶

 

Video

Meet the PSOC Edge Microcontroller Family