Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788510-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code5131582
Product RangePXIe-8285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$108,826.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$108,826.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788510-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code5131582
Product RangePXIe-8285
Technical Datasheet
Product TypePXI Ethernet Interface Module
No. of Ports2 Port
Data Rate25Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithPXI Express Chassis
Product RangePXIe-8285
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Type
PXI Ethernet Interface Module
Data Rate
25Gbps
Supported OS
-
Product Range
PXIe-8285
No. of Ports
2 Port
Bus Connector Type
PXI Express
For Use With
PXI Express Chassis
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
