0
0 個項目NT$0.00

Isolated Through Hole DC / DC Converters :

找到 669 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021428

RoHS

Each
1+NT$183.380
5+NT$176.620
10+NT$173.880
50+NT$163.780
100+NT$161.090
其他價格...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
3465030

RoHS

Each
1+NT$63.230
10+NT$61.440
25+NT$59.660
50+NT$56.800
100+NT$55.670
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1HI Series
8727902

RoHS

Each
1+NT$294.470
5+NT$285.690
10+NT$276.920
50+NT$256.440
100+NT$247.200
其他價格...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1860976

RoHS

Each
1+NT$235.200
5+NT$228.010
10+NT$221.140
50+NT$211.660
100+NT$197.600
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
Fixed
6mm
10mm
19.5mm
43.2V
52.8V
IQ Series
1435384

RoHS

Each
1+NT$405.450
5+NT$393.190
10+NT$381.270
50+NT$365.030
100+NT$347.480
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IF Series
2829785

RoHS

Each
1+NT$384.300
5+NT$368.090
10+NT$351.880
50+NT$338.710
100+NT$333.300
其他價格...
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2708186

RoHS

Each
1+NT$252.320
5+NT$244.800
10+NT$237.280
50+NT$227.140
100+NT$212.100
其他價格...
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
1007511

RoHS

Each
1+NT$142.430
10+NT$131.830
25+NT$128.180
50+NT$120.570
100+NT$116.920
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007534

RoHS

Each
1+NT$202.620
5+NT$195.260
10+NT$191.810
50+NT$184.730
100+NT$181.680
其他價格...
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1007515

RoHS

Each
1+NT$178.530
10+NT$175.210
25+NT$171.570
50+NT$168.590
100+NT$165.940
其他價格...
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1021536

RoHS

Each
1+NT$238.470
5+NT$229.660
10+NT$225.960
50+NT$217.520
100+NT$213.990
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
1021441

RoHS

Each
1+NT$179.870
5+NT$173.380
10+NT$161.980
50+NT$158.680
100+NT$155.360
其他價格...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
2475858

RoHS

Each
1+NT$254.070
5+NT$246.450
10+NT$238.830
50+NT$228.570
100+NT$217.970
其他價格...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
ITB Series
1021489

RoHS

Each
1+NT$467.370
5+NT$449.950
10+NT$442.680
50+NT$417.730
100+NT$403.210
其他價格...
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
1007514

RoHS

Each
1+NT$188.780
10+NT$178.780
25+NT$175.460
50+NT$172.140
100+NT$169.340
其他價格...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
8728089

RoHS

Each
1+NT$294.470
5+NT$285.690
10+NT$276.920
50+NT$265.090
100+NT$247.200
其他價格...
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
1436146

RoHS

Each
1+NT$377.200
5+NT$365.730
10+NT$354.580
50+NT$339.390
100+NT$316.760
其他價格...
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1007536

RoHS

Each
1+NT$191.800
5+NT$191.530
10+NT$188.150
50+NT$181.190
100+NT$178.220
其他價格...
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1007516

RoHS

Each
1+NT$165.960
10+NT$165.620
25+NT$142.170
50+NT$139.330
100+NT$136.490
其他價格...
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007556

RoHS

Each
1+NT$283.630
5+NT$273.220
10+NT$259.420
50+NT$252.910
100+NT$251.000
其他價格...
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
8728267

RoHS

Each
1+NT$317.980
5+NT$286.180
10+NT$269.220
50+NT$250.140
100+NT$233.180
其他價格...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
1021474

RoHS

Each
1+NT$302.620
5+NT$291.430
10+NT$286.740
50+NT$261.280
100+NT$260.240
其他價格...
ITE
SIP
1:1
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.75V
5.25V
NMF Series
1021491

RoHS

Each
1+NT$447.110
5+NT$440.350
10+NT$433.270
50+NT$400.300
100+NT$392.300
其他價格...
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
1007523

RoHS

Each
1+NT$184.820
10+NT$175.210
25+NT$171.570
50+NT$168.590
100+NT$165.940
其他價格...
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
1021484

RoHS

Each
1+NT$467.370
5+NT$449.950
10+NT$442.680
50+NT$422.120
100+NT$398.480
其他價格...
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
1-25,共 669 個商品
,共 27 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER