Isolated Through Hole DC / DC Converters:

找到 6,982 個產品
在 e絡盟台灣 找到大量 Isolated Through Hole DC / DC Converters 商品。我们备有各种 Isolated Through Hole DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Traco Power, Xp Power, Murata Power Solutions, Recom Power & Cosel
檢視
買方
工程師
製造商
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
3262092

RoHS

Each
1+
NT$1,535.110
最少:1 / 多個:1
Medical
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
1673369

RoHS

Each
1+
NT$990.100
5+
NT$960.100
10+
NT$930.410
50+
NT$891.000
100+
NT$831.600
最少:1 / 多個:1
Medical
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1821380

RoHS

Each
1+
NT$2,726.210
5+
NT$2,592.720
10+
NT$2,562.410
50+
NT$2,453.500
100+
NT$2,290.000
最少:1 / 多個:1
ITE
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1738212

RoHS

Each
1+
NT$1,078.320
5+
NT$1,051.600
最少:1 / 多個:1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
3649999

RoHS

Each
1+
NT$1,603.060
5+
NT$1,565.580
最少:1 / 多個:1
Railway
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
1671246

RoHS

Each
1+
NT$210.700
5+
NT$209.760
10+
NT$208.210
50+
NT$200.730
100+
NT$190.780
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1205015

RoHS

Each
1+
NT$973.270
5+
NT$944.600
10+
NT$915.920
50+
NT$860.690
100+
NT$821.030
最少:1 / 多個:1
ITE
-
DIP
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 8 Series
1007511

RoHS

Each
1+
NT$133.830
10+
NT$114.350
25+
NT$111.910
50+
NT$111.680
100+
NT$111.440
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007477

RoHS

Each
1+
NT$938.770
5+
NT$903.890
10+
NT$889.250
50+
NT$856.050
100+
NT$842.110
最少:1 / 多個:1
ITE
-
DIP
-
4:1
5W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1021428

RoHS

Each
1+
NT$158.100
5+
NT$157.170
10+
NT$156.240
50+
NT$150.630
100+
NT$143.160
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1021456

RoHS

Each
1+
NT$158.100
5+
NT$157.170
10+
NT$156.240
50+
NT$150.630
100+
NT$143.160
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1738229

RoHS

Each
1+
NT$1,044.060
5+
NT$1,012.630
10+
NT$981.210
50+
NT$939.410
100+
NT$924.920
最少:1 / 多個:1
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
8727694

RoHS

Each
1+
NT$171.170
5+
NT$165.880
10+
NT$160.900
50+
NT$154.060
100+
NT$143.780
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1007534

RoHS

Each
1+
NT$173.510
5+
NT$166.820
10+
NT$160.120
50+
NT$150.990
100+
NT$147.980
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
65mA
-
-
-
-
-
Unregulated
-
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
2420059

RoHS

Each
1+
NT$263.290
5+
NT$262.040
10+
NT$260.180
50+
NT$250.840
100+
NT$238.390
其他價格...
最少:1 / 多個:1
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2218597

RoHS

Each
1+
NT$97.110
10+
NT$95.240
25+
NT$86.220
50+
NT$86.000
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
2777423

RoHS

Each
1+
NT$893.340
5+
NT$875.480
10+
NT$857.610
50+
NT$839.880
100+
NT$839.870
最少:1 / 多個:1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
3465028

RoHS

Each
1+
NT$47.200
10+
NT$46.000
25+
NT$45.920
50+
NT$45.830
100+
NT$45.740
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
NT$89.680
10+
NT$78.470
25+
NT$65.020
50+
NT$58.300
100+
NT$53.810
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
1204966

RoHS

Each
1+
NT$464.910
5+
NT$446.560
10+
NT$438.170
50+
NT$429.780
100+
NT$421.380
其他價格...
最少:1 / 多個:1
ITE
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1818321

RoHS

Each
1+
NT$163.290
5+
NT$160.810
10+
NT$158.320
50+
NT$153.350
100+
NT$149.500
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1021426

RoHS

Each
1+
NT$438.430
5+
NT$436.300
10+
NT$433.250
50+
NT$417.690
100+
NT$396.640
其他價格...
最少:1 / 多個:1
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDY Series
8727520

RoHS

Each
1+
NT$181.230
5+
NT$175.740
10+
NT$170.250
50+
NT$162.930
100+
NT$158.660
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1021431

RoHS

Each
1+
NT$155.000
5+
NT$154.080
10+
NT$153.170
50+
NT$147.670
100+
NT$140.350
其他價格...
最少:1 / 多個:1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1738235

RoHS

Each
1+
NT$1,061.140
5+
NT$1,029.110
10+
NT$997.380
50+
NT$979.060
100+
NT$960.740
最少:1 / 多個:1
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1-25,共 6982 個商品
,共 280 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER