Isolated DIN Rail Mount DC / DC Converters:
找到 218 個產品在 e絡盟台灣 找到大量 Isolated DIN Rail Mount DC / DC Converters 商品。我们备有各种 Isolated DIN Rail Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Mean Well, Xp Power, Phoenix Contact, Tdk-lambda & Cui。
檢視
買方
工程師
製造商
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ NT$3,663.150 | 最少:1 / 多個:1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | Fixed, Adjustable | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
| Each | 1+ NT$1,015.990 5+ NT$967.170 10+ NT$924.460 50+ NT$914.750 100+ NT$911.840 | 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
| Each | 1+ NT$2,089.600 5+ NT$1,990.240 10+ NT$1,919.750 50+ NT$1,849.260 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
| Each | 1+ NT$2,094.400 5+ NT$1,994.820 10+ NT$1,904.570 50+ NT$1,851.660 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
| Each | 1+ NT$2,053.330 5+ NT$1,955.700 10+ NT$1,867.220 50+ NT$1,849.250 | 最少:1 / 多個:1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
| Each | 1+ NT$1,015.990 5+ NT$967.170 10+ NT$924.460 50+ NT$914.750 100+ NT$911.840 | 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
| Each | 1+ NT$2,048.620 5+ NT$1,951.210 10+ NT$1,922.720 50+ NT$1,894.220 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
| Each | 1+ NT$2,094.400 5+ NT$1,994.820 10+ NT$1,904.570 50+ NT$1,851.660 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
| Each | 1+ NT$625.530 5+ NT$597.520 10+ NT$569.510 50+ NT$566.420 100+ NT$563.320 其他價格... | 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
| Each | 1+ NT$611.850 5+ NT$574.100 10+ NT$569.060 50+ NT$564.020 100+ NT$558.980 其他價格... | 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
| Each | 1+ NT$2,048.620 5+ NT$1,951.210 10+ NT$1,862.930 50+ NT$1,849.470 | 最少:1 / 多個:1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
| Each | 1+ NT$624.090 5+ NT$596.140 10+ NT$568.210 50+ NT$563.460 100+ NT$558.700 其他價格... | 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
| Each | 1+ NT$625.530 5+ NT$597.520 10+ NT$569.510 50+ NT$553.950 100+ NT$553.930 | 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
| Each | 1+ NT$3,133.810 5+ NT$2,853.730 10+ NT$2,811.720 50+ NT$2,769.700 | 最少:1 / 多個:1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
| Each | 1+ NT$624.090 5+ NT$596.140 10+ NT$568.210 50+ NT$567.940 100+ NT$567.670 其他價格... | 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
| Each | 1+ NT$2,094.400 5+ NT$1,994.820 10+ NT$1,904.570 50+ NT$1,851.660 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
| Each | 1+ NT$1,036.310 5+ NT$986.520 10+ NT$942.950 50+ NT$942.510 100+ NT$942.070 | 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
| Each | 1+ NT$834.030 5+ NT$793.580 10+ NT$759.340 50+ NT$737.560 100+ NT$737.140 | 最少:1 / 多個:1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
| WEIDMULLER | Each | 1+ NT$6,870.620 5+ NT$6,734.250 10+ NT$6,290.660 | 最少:1 / 多個:1 | - | - | - | - | 24V | - | - | - | - | - | Fixed, Adjustable | - | 32mm | - | 120mm | 14V | 32V | - | ||||
| Each | 1+ NT$2,483.520 5+ NT$2,371.400 10+ NT$2,259.270 50+ NT$2,029.530 | 最少:1 / 多個:1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
| Each | 1+ NT$1,036.310 5+ NT$986.520 10+ NT$942.950 50+ NT$914.940 100+ NT$911.840 | 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
| Each | 1+ NT$817.670 5+ NT$778.010 10+ NT$744.450 50+ NT$738.050 100+ NT$737.140 | 最少:1 / 多個:1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
| Each | 1+ NT$3,125.690 5+ NT$2,927.600 10+ NT$2,846.250 50+ NT$2,765.350 | 最少:1 / 多個:1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
| Each | 1+ NT$2,089.600 5+ NT$1,990.240 10+ NT$1,884.670 50+ NT$1,849.260 | 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
| Each | 1+ NT$834.030 5+ NT$793.580 10+ NT$759.340 50+ NT$737.560 100+ NT$737.140 | 最少:1 / 多個:1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||