Isolated Chassis Mount DC / DC Converters:

找到 545 個產品
在 e絡盟台灣 找到大量 Isolated Chassis Mount DC / DC Converters 商品。我们备有各种 Isolated Chassis Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Traco Power, Mean Well, Xp Power, Cui & Sunpower
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
1299028

RoHS

Each
1+
NT$956.400
5+
NT$669.480
10+
NT$554.720
50+
NT$497.330
100+
NT$472.570
最少:1 / 多個:1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183939

RoHS

Each
1+
NT$970.580
最少:1 / 多個:1
ITE
-
2:1
40W
1 Output
12V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
2816115

RoHS

Each
1+
NT$1,987.650
5+
NT$1,739.200
10+
NT$1,441.050
50+
NT$1,291.980
100+
NT$1,192.590
最少:1 / 多個:1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816079

RoHS

Each
1+
NT$2,929.310
5+
NT$2,666.900
10+
NT$2,637.520
最少:1 / 多個:1
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816123

RoHS

Each
1+
NT$1,299.730
5+
NT$1,235.660
10+
NT$1,183.790
50+
NT$1,171.290
100+
NT$1,167.500
最少:1 / 多個:1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816146

RoHS

Each
1+
NT$1,205.150
5+
NT$1,147.180
10+
NT$1,098.360
50+
NT$1,088.400
100+
NT$1,086.540
最少:1 / 多個:1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816199

RoHS

Each
1+
NT$5,014.980
最少:1 / 多個:1
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816178

RoHS

Each
1+
NT$1,433.500
5+
NT$1,254.320
10+
NT$1,039.290
50+
NT$931.780
100+
NT$860.100
最少:1 / 多個:1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816143

RoHS

Each
1+
NT$1,202.380
5+
NT$1,144.550
10+
NT$1,095.840
50+
NT$1,091.260
100+
NT$1,086.670
最少:1 / 多個:1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816142

RoHS

Each
1+
NT$1,205.150
5+
NT$1,147.180
10+
NT$1,098.360
50+
NT$1,088.400
100+
NT$1,086.540
最少:1 / 多個:1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
3260084

RoHS

Each
1+
NT$1,308.880
5+
NT$1,294.700
10+
NT$1,280.510
50+
NT$1,097.450
100+
NT$1,080.670
最少:1 / 多個:1
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
2816121

RoHS

Each
1+
NT$1,019.040
5+
NT$973.270
10+
NT$927.510
50+
NT$920.510
100+
NT$920.360
最少:1 / 多個:1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2579444

RoHS

Each
1+
NT$2,196.720
5+
NT$2,171.100
10+
NT$2,145.470
50+
NT$1,844.030
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816073

RoHS

Each
1+
NT$2,928.960
5+
NT$2,666.580
10+
NT$2,642.210
50+
NT$2,637.520
最少:1 / 多個:1
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816107

RoHS

Each
1+
NT$3,773.790
最少:1 / 多個:1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
3260090

RoHS

Each
1+
NT$1,382.110
5+
NT$1,367.920
10+
NT$1,353.730
50+
NT$1,160.300
100+
NT$1,144.810
最少:1 / 多個:1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260096

RoHS

Each
1+
NT$1,308.880
5+
NT$1,294.700
10+
NT$1,280.510
50+
NT$1,097.450
100+
NT$1,080.670
最少:1 / 多個:1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
2536950

RoHS

Each
1+
NT$2,351.110
5+
NT$1,710.480
10+
NT$1,657.620
50+
NT$1,586.920
最少:1 / 多個:1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
1772246

RoHS

Each
1+
NT$7,116.880
5+
NT$6,935.760
10+
NT$5,878.270
最少:1 / 多個:1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
3260102

RoHS

Each
1+
NT$1,604.190
5+
NT$1,588.360
10+
NT$1,579.230
50+
NT$1,520.220
100+
NT$1,495.440
最少:1 / 多個:1
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260118

RoHS

Each
1+
NT$1,743.000
5+
NT$1,678.220
10+
NT$1,650.980
50+
NT$1,589.280
最少:1 / 多個:1
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3651883

RoHS

Each
1+
NT$13,808.140
5+
NT$12,263.800
最少:1 / 多個:1
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2579458

RoHS

Each
1+
NT$2,679.640
5+
NT$2,632.880
10+
NT$2,606.890
50+
NT$2,509.360
最少:1 / 多個:1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
3260089

RoHS

Each
1+
NT$1,382.110
5+
NT$1,367.920
10+
NT$1,353.730
50+
NT$1,160.300
100+
NT$1,142.300
最少:1 / 多個:1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260087

RoHS

Each
1+
NT$1,308.880
5+
NT$1,294.700
10+
NT$1,280.510
50+
NT$1,097.450
100+
NT$1,080.670
最少:1 / 多個:1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
1-25,共 545 個商品
,共 22 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER