High Voltage DC / DC Converters:

找到 234 個產品
在 e絡盟台灣 找到大量 High Voltage DC / DC Converters 商品。我们备有各种 High Voltage DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Xp Power & Ultravolt / Advanced Energy
檢視
買方
工程師
製造商
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
2565411

RoHS

Each
1+
NT$3,958.830
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
2565417

RoHS

Each
1+
NT$7,308.680
5+
NT$7,198.840
10+
NT$7,089.310
最少:1 / 多個:1
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2565533
Each
1+
NT$11,511.120
5+
NT$11,338.440
最少:1 / 多個:1
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2748407

RoHS

Each
1+
NT$3,995.290
5+
NT$3,935.180
10+
NT$3,875.390
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2748388

RoHS

Each
1+
NT$5,041.480
5+
NT$4,965.810
10+
NT$4,890.150
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
3W
2mA
Through Hole
0V
1.5kV
0V
12V
E Series
2565473

RoHS

Each
1+
NT$7,188.160
5+
NT$7,080.160
10+
NT$6,972.460
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
2565425

RoHS

Each
1+
NT$8,526.330
5+
NT$8,398.190
最少:1 / 多個:1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2565452

RoHS

Each
1+
NT$9,839.170
5+
NT$9,836.730
最少:1 / 多個:1
Regulated
Positive Output
Programmable
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
4226774

RoHS

Each
1+
NT$7,355.830
5+
NT$7,245.160
最少:1 / 多個:1
-
Positive Output
Adjustable
250W
5mA
Chassis
14V
16V
-
-
-
2748389

RoHS

Each
1+
NT$7,160.090
5+
NT$7,052.390
10+
NT$6,945.000
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748404

RoHS

Each
1+
NT$3,995.290
5+
NT$3,935.490
10+
NT$3,875.390
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565475
Each
1+
NT$7,885.010
5+
NT$7,766.630
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565350

RoHS

Each
1+
NT$3,421.090
5+
NT$3,369.530
10+
NT$3,318.270
50+
NT$3,021.000
最少:1 / 多個:1
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
2748401

RoHS

Each
1+
NT$8,331.370
5+
NT$8,206.280
最少:1 / 多個:1
Proportional
Dual Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
2.5kV
0V
15V
F Series
2748411

RoHS

Each
1+
NT$5,726.080
5+
NT$5,640.090
10+
NT$5,554.100
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
370µA
Through Hole
0V
4kV
700mV
12V
G Series
2565368

RoHS

Each
1+
NT$5,740.530
5+
NT$5,654.180
10+
NT$5,568.130
最少:1 / 多個:1
Proportional
Positive Output
Adjustable
1W
660µA
Through Hole
0V
1.5kV
700mV
5V
A Series
2748392

RoHS

Each
1+
NT$5,507.980
5+
NT$5,425.290
10+
NT$5,342.610
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
3W
500µA
Through Hole
0V
6kV
0V
15V
E Series
2748413

RoHS

Each
1+
NT$5,797.820
5+
NT$5,710.560
10+
NT$5,623.610
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
6kV
700mV
12V
G Series
3790254

RoHS

Each
1+
NT$23,999.170
最少:1 / 多個:1
Regulated
Negative Output
Programmable
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
2565472

RoHS

Each
1+
NT$7,827.040
5+
NT$7,709.580
最少:1 / 多個:1
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2565497

RoHS

Each
1+
NT$4,614.030
5+
NT$4,544.770
10+
NT$4,475.520
最少:1 / 多個:1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
5V
Q Series
2565496

RoHS

Each
1+
NT$4,410.470
5+
NT$4,322.490
10+
NT$4,236.380
最少:1 / 多個:1
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
12V
Q Series
2565521

RoHS

Each
1+
NT$6,933.400
5+
NT$6,929.740
10+
NT$6,825.400
最少:1 / 多個:1
Proportional
Positive Output
Adjustable
500mW
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
2565451

RoHS

Each
1+
NT$9,988.060
5+
NT$9,837.950
最少:1 / 多個:1
Regulated
Negative Output
Programmable
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
2565409

RoHS

Each
1+
NT$4,482.230
5+
NT$4,414.800
10+
NT$4,347.680
最少:1 / 多個:1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
AH Series
1-25,共 234 個商品
,共 10 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER