A787 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
找到 4 個產品A787 Series Hybrid Polymer Aluminium Electrolytic Capacitors
KEMET’s A787 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A787 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A787 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
 - High ripple current up to 2.8 Arms @ 125°C/4,000hrs
 - High capacitance up to 560 µF
 - High temperature; 125°C up to 4,000 hours
 - Low leakage current
 - High vibration resistance up to 30g
 - Self-healing behaviors
 - AEC-Q200 compliance
 - RoHS compliant
 - Halogen-Free
 
檢視
買方
工程師
製造商
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝  | 1+ NT$80.550 10+ NT$79.940 50+ NT$75.670 100+ NT$71.400 500+ NT$70.660 其他價格...  | 最少:1 / 多個:1  | 220µF  | ± 20%  | 35V  | Radial Can - SMD  | 27mohm  | 4000 hours @ 125°C  | 8mm  | 9.7mm  | -55°C  | 125°C  | A787 Series  | AEC-Q200  | |||||
Each (Supplied on Cut Tape) 條帶式包裝  | 1+ NT$266.840 10+ NT$233.490 50+ NT$193.460 100+ NT$173.450 500+ NT$160.110 其他價格...  | 最少:1 / 多個:1  | 390µF  | ± 20%  | 35V  | Radial Can - SMD  | 20mohm  | 4000 hours @ 125°C  | 10mm  | 10.4mm  | -55°C  | 125°C  | A787 Series  | AEC-Q200  | |||||
Each (Supplied on Cut Tape) 條帶式包裝  | 1+ NT$265.470 10+ NT$232.290 50+ NT$192.470 100+ NT$172.560 500+ NT$159.280 其他價格...  | 最少:1 / 多個:1  | 560µF  | ± 20%  | 25V  | Radial Can - SMD  | 20mohm  | 4000 hours @ 125°C  | 10mm  | 10.4mm  | -55°C  | 125°C  | A787 Series  | AEC-Q200  | |||||
Each (Supplied on Cut Tape) 條帶式包裝  | 1+ NT$79.940 10+ NT$78.110 50+ NT$76.280 100+ NT$74.450 500+ NT$68.650 其他價格...  | 最少:1 / 多個:1  | 330µF  | ± 20%  | 25V  | Radial Can - SMD  | 27mohm  | 4000 hours @ 125°C  | 8mm  | 9.7mm  | -55°C  | 125°C  | A787 Series  | AEC-Q200  | |||||