列印頁面
圖片僅供舉例說明。 請參閱產品描述。

318 有存貨
58 即日起您可預購補貨
76 件可于 1-2 個工作日後配送(新加坡 件庫存)
242 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,369.990 |
價格Each
最少: 1
多項: 1
NT$6,369.99
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號779205-01复制
製造商標準前置時間13 週
訂購代碼3621409
Product RangeUSB-6501
技術資料表
Product TypeDigital I/O Device
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-6501
SVHCLead (21-Jan-2025)
產品總覽
779205-01 is a USB-6501 portable, bus-powered USB digital I/O device, that provides reliable data acquisition and control at a low price. The device provides overvoltage protection for its digital I/O lines and a 32-bit counter. With plug-and-play USB connectivity, the USB-6501 is simple enough for home and academic applications, but robust and versatile enough for laboratory and industrial applications.
- Supply voltage range from 0V to 5V
- Operating temperature range from 0°C to +55°C
- For use with NI DAQ devices
附註
1 year warranty.
技術規格
Product Type
Digital I/O Device
Resolution
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
USB-6501
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.23