0
0 ItemsNT$0.00

Radial Leaded Power Inductors :

1,279 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl. Duty, Excl. VAT)
Quantity
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
1864386

RoHS

Each
5+NT$35.270
50+NT$21.050
250+NT$18.830
500+NT$17.090
1000+NT$15.920
More Pricing...
MP SCH series
-
330µH
Unshielded
510mA
-
0.7ohm
± 10%
2321766

RoHS

Each
1+NT$12.300
5+NT$11.250
10+NT$10.190
25+NT$8.900
50+NT$8.180
More Pricing...
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+NT$31.700
5+NT$27.890
10+NT$24.070
20+NT$23.170
40+NT$22.260
More Pricing...
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077042

RoHS

Each
1+NT$31.700
5+NT$27.890
10+NT$24.070
20+NT$23.170
40+NT$22.260
More Pricing...
2200R Series
-
4.7mH
Unshielded
81mA
-
15ohm
± 10%
2211675

RoHS

Each
1+NT$24.970
5+NT$24.410
10+NT$23.850
25+NT$23.690
50+NT$23.180
WE-TI Series
-
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
2309246

RoHS

Each
1+NT$12.300
5+NT$11.250
10+NT$10.190
25+NT$8.900
50+NT$8.180
More Pricing...
RLB Series
-
47µH
Unshielded
1.56A
3.2A
0.14ohm
± 10%
2493177

RoHS

Each
1+NT$35.630
WE-TI Series
-
680µH
Unshielded
1A
1.2A
0.59ohm
± 10%
2336452

RoHS

Each
1+NT$11.330
10+NT$9.630
25+NT$8.510
50+NT$8.290
100+NT$8.070
More Pricing...
-
-
-
-
-
-
-
-
3291044

RoHS

Each
1+NT$37.940
10+NT$36.520
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
4065988

RoHS

Each
1+NT$31.140
WE-TI Series
-
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
1103651

RoHS

Each
1+NT$254.760
1140 Series
-
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
2725246

RoHS

Each
1+NT$22.130
5+NT$20.100
10+NT$18.060
25+NT$15.790
50+NT$14.490
More Pricing...
RLB Series
-
12µH
Unshielded
2.9A
2.7A
0.05ohm
± 10%
2062706

RoHS

Each
1+NT$31.700
5+NT$28.840
10+NT$25.970
25+NT$22.680
50+NT$21.400
More Pricing...
1300R Series
-
4.7mH
Unshielded
160mA
160mA
9.3ohm
± 10%
2448229

RoHS

Each
1+NT$325.730
5+NT$305.560
10+NT$285.380
20+NT$273.020
40+NT$190.690
More Pricing...
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2457561

RoHS

Each
1+NT$31.700
10+NT$26.940
25+NT$24.480
50+NT$21.800
100+NT$19.120
More Pricing...
DR0608 Series
-
5.6µH
Unshielded
6.3A
4.6A
0.022ohm
± 20%
2457562

RoHS

Each
1+NT$31.700
10+NT$26.940
25+NT$24.480
50+NT$21.800
100+NT$19.120
More Pricing...
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
2457743

RoHS

Each
1+NT$43.020
5+NT$39.790
10+NT$36.550
25+NT$33.320
50+NT$29.720
More Pricing...
RFB0807 Series
-
4.7mH
Unshielded
150mA
100mA
17.6ohm
± 10%
2457704

RoHS

Each
1+NT$43.020
5+NT$39.790
10+NT$36.550
25+NT$33.320
50+NT$29.720
More Pricing...
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
3518424

RoHS

Each
1+NT$25.610
5+NT$24.750
10+NT$23.880
25+NT$22.760
50+NT$21.680
More Pricing...
WE-TI Series
-
6.8µH
Unshielded
3.9A
6A
0.032ohm
± 20%
3812907

RoHS

Each
1+NT$26.890
5+NT$26.160
10+NT$25.420
25+NT$24.560
50+NT$23.690
More Pricing...
WE-TI Series
-
1.8mH
Unshielded
320mA
390mA
4.51ohm
± 5%
3812912

RoHS

Each
1+NT$30.090
5+NT$29.330
10+NT$28.560
25+NT$27.600
50+NT$26.640
More Pricing...
WE-TI Series
-
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
4066006

RoHS

Each
1+NT$87.540
5+NT$85.590
10+NT$83.630
20+NT$83.470
40+NT$83.310
More Pricing...
WE-TIS Series
-
2.7µH
Shielded
8.2A
13A
0.011ohm
± 20%
1864382

RoHS

Each
5+NT$34.090
50+NT$20.350
250+NT$18.220
500+NT$16.530
1000+NT$15.400
More Pricing...
MP SCH series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864384

RoHS

Each
1+NT$10.830
5+NT$10.700
10+NT$8.790
25+NT$7.530
50+NT$7.050
More Pricing...
MP SCH series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1864374

RoHS

Each
5+NT$12.050
50+NT$11.010
250+NT$9.310
500+NT$8.400
1000+NT$7.660
More Pricing...
MP SCH series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
1-25 of 1279 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
Trade Account