0
0 ItemsNT$0.00

SMD Power Inductors :

13,871 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl. Duty, Excl. VAT)
Quantity
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2288526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$85.700
10+NT$73.090
50+NT$67.260
100+NT$50.130
200+NT$49.130
4.7µH
-
6.2A
-
Shielded
15.3A
-
MSS1278T Series
-
0.0155ohm
± 20%
-
12mm
12mm
7.8mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$85.020
50+NT$66.720
100+NT$50.440
250+NT$48.420
500+NT$45.570
More Pricing...
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
1187062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$38.670
50+NT$31.870
250+NT$26.250
500+NT$25.110
1000+NT$21.770
More Pricing...
1µH
-
11A
-
Shielded
22A
-
IHLP-2525CZ-01 Series
-
0.01ohm
± 20%
-
6.86mm
6.47mm
3mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$83.630
10+NT$76.470
25+NT$76.150
50+NT$71.920
100+NT$67.360
More Pricing...
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$49.490
50+NT$45.450
100+NT$41.400
250+NT$38.160
500+NT$27.240
More Pricing...
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2530074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$7.530
50+NT$6.130
250+NT$5.160
500+NT$4.750
1500+NT$4.340
More Pricing...
2.2µH
-
-
-
Shielded
2.6A
-
DFE252012P Series
1008 [2520 Metric]
0.084ohm
± 20%
-
2.5mm
2mm
1.2mm
2082654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$82.270
10+NT$74.910
25+NT$72.670
50+NT$63.390
100+NT$59.360
More Pricing...
33µH
-
4.2A
-
Shielded
5.5A
-
WE-PD Series
-
0.045ohm
± 20%
-
12mm
12mm
10mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$50.040
10+NT$41.290
50+NT$37.620
100+NT$33.950
200+NT$33.280
More Pricing...
47µH
-
3.3A
-
Shielded
3A
-
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$9.060
50+NT$7.450
250+NT$6.160
500+NT$5.420
1000+NT$4.670
More Pricing...
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2289217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$93.570
50+NT$73.630
100+NT$54.920
250+NT$53.290
500+NT$50.040
More Pricing...
3.3µH
-
5.2A
-
Shielded
2.7A
-
XFL4020 Series
-
0.0383ohm
± 20%
-
4mm
4mm
2.1mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$13.920
50+NT$11.160
100+NT$9.610
250+NT$9.320
500+NT$8.670
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$48.770
10+NT$40.330
50+NT$34.990
100+NT$33.460
200+NT$32.800
More Pricing...
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
7430396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$37.750
10+NT$31.180
50+NT$29.950
100+NT$28.710
200+NT$27.480
More Pricing...
33µH
-
3A
-
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$7.160
50+NT$5.930
250+NT$5.860
500+NT$5.780
1500+NT$5.710
More Pricing...
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$15.200
50+NT$10.880
100+NT$10.250
250+NT$9.480
500+NT$8.940
More Pricing...
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
2352690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$16.520
50+NT$13.450
250+NT$11.070
500+NT$10.410
1000+NT$9.110
More Pricing...
2.2µH
-
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1187066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$45.980
50+NT$37.920
250+NT$30.550
500+NT$28.890
1000+NT$23.770
More Pricing...
3.3µH
-
6A
-
Shielded
13.5A
-
IHLP-2525CZ-01 Series
-
0.03ohm
± 20%
-
6.86mm
6.47mm
3mm
1635926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$78.100
10+NT$72.890
50+NT$67.690
100+NT$61.830
200+NT$53.700
More Pricing...
15µH
Power
5A
-
Shielded
6A
-
WE-PD Series
-
0.027ohm
± 20%
-
12mm
12mm
8mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$73.550
10+NT$70.620
50+NT$63.780
100+NT$57.280
200+NT$49.960
More Pricing...
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
1635942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$83.630
10+NT$76.470
25+NT$74.200
50+NT$71.920
100+NT$67.360
More Pricing...
10µH
Power
7.1A
-
Shielded
10.5A
-
WE-PD Series
-
0.021ohm
± 20%
-
12mm
12mm
10mm
2677193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+NT$13.350
50+NT$9.540
250+NT$8.300
500+NT$7.850
1500+NT$7.390
More Pricing...
10µH
-
1.2A
-
Semishielded
1.3A
-
SRN4018TA Series
-
0.15ohm
± 20%
-
4mm
4mm
1.8mm
2434020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$35.570
10+NT$29.270
50+NT$25.530
100+NT$24.070
200+NT$23.170
More Pricing...
15µH
-
6.25A
-
Shielded
10A
-
SRP1038A Series
-
0.045ohm
± 20%
-
11mm
10mm
3.8mm
2842186

RoHS

Each
1+NT$64.900
10+NT$61.830
50+NT$59.520
100+NT$54.160
200+NT$49.360
More Pricing...
4.7µH
-
3.9A
-
Shielded
6.4A
-
WE-MAPI Series
-
0.044ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$21.920
50+NT$18.080
100+NT$15.660
250+NT$14.580
500+NT$13.360
More Pricing...
22µH
-
-
-
-
2A
1.9A
DG6045C Series
-
0.1176ohm
± 20%
Ferrite
6mm
6mm
4.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$32.410
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
2400µohm
± 20%
-
10.8mm
10mm
4mm
1-25 of 13871 items
of 555 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
Trade Account